P8-641322A

Heilind Number:OTTP8-641322A
Manufacturer:OTTO Controls
Manufacturer Number:P8-641322A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-641322A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-641322A

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-641322A. This high-performance switch features a durable black aluminum housing with a panel mount design, perfect for industrial applications. With an IP6K8S rating, it ensures reliable operation even in harsh environments. The flat round button actuator, made of thermoplastic, offers easy and comfortable usage. Rated for 10A current, 115VAC, and 28VDC, it guarantees efficient power control. The SPST-NO contact configuration with silver-plated brass contacts ensures high conductivity. Operating smoothly between -55°C to 85°C, it's suitable for a wide range of operating conditions. With a 100,000 cycle durability rating, this switch is built to last. Ideal for use in aerospace, defense, and transportation industries, it meets the stringent quality standards expected. Choose the P8 Series for reliable and robust performance in your applications.