P8-641322C

Heilind Number:OTTP8-641322C
Manufacturer:OTTO Controls
Manufacturer Number:P8-641322C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-641322C
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.187 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-641322C

Detailed Description

Meet the P8 series subminiature momentary action sealed pushbutton switch, SKU P8-641322C. Designed for durability with a lifespan of 100,000 cycles, this high-performance switch features a flat black button actuator with a round shape, perfect for panel mounting. The switch is sealed with an IP6K8S rating, making it ideal for harsh environments. With a contact configuration of SPST-NO and a current rating of 10A, it offers reliable performance. The contact material is brass with silver plating, ensuring excellent conductivity. Operating at temperatures ranging from -55°C to 85°C and compatible with both AC (115V) and DC (28V) voltages, this pushbutton switch is versatile and dependable. Ideal for various applications, it is a crucial component for any electronic setup.