P8-641322D

Heilind Number:OTTP8-641322D
Manufacturer:OTTO Controls
Manufacturer Number:P8-641322D
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-641322D
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.187 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-641322D

Detailed Description

The P8-641322D Pushbutton Switch from the P8 series is a reliable choice for demanding environments. Featuring a sleek black design with a durable aluminum housing and IP6K8S sealing, this switch ensures longevity and protection against dust and water ingress. The button actuator, made of thermoplastic, offers a comfortable touch and is rated for 100,000 cycles of use. With a SPST-NO contact configuration and silver-plated brass contacts, it guarantees efficient and low-resistance switching. Operating at temperatures ranging from -55°C to 85°C and with a current rating of 10A, it is suitable for a wide range of applications. Panel mount installation and solder termination make it easy to integrate into your system. Whether for industrial machinery, automotive, or aerospace applications, this subminiature momentary action switch delivers reliable performance.