P8-641421B

Heilind Number:OTTP8-641421B
Manufacturer:OTTO Controls
Manufacturer Number:P8-641421B
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-641421B
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-641421B

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch ( P8-641421B), designed for reliable performance in demanding environments. Featuring a sleek black aluminum case with a vibrant red dome button, this switch offers a tactile and responsive user experience. With an IP6K4S rating, it ensures protection against dust and water ingress, making it ideal for industrial applications. The gold-plated brass contacts guarantee high conductivity and a long lifespan of up to 100,000 cycles. Operating at a voltage rating of 115 VAC (28 VDC) and a current rating of 10 A, it is suitable for a wide range of power requirements. The SPST-NO configuration and Off-(On) switch function provide precise control, while the solder termination type facilitates easy installation. Whether used in aerospace, automotive, or military settings, this pushbutton switch delivers uncompromising performance in harsh conditions.