P8-641511H

Heilind Number:OTTP8-641511H
Manufacturer:OTTO Controls
Manufacturer Number:P8-641511H
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-641511H
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.187 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-641511H

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, featuring a sleek design with a durable black aluminum case and a vibrant red button cap. With an IP6K8S rating, this switch guarantees reliable performance even in harsh environments. The button actuator, made of high-quality thermoplastic, offers a comfortable touch with its round dome shape. Gold-plated brass contacts ensure efficient conductivity, while the SPST-NO contact configuration allows for seamless off-(on) operation. Ideal for panel mounting, this switch has a 10A current rating and is suitable for both AC and DC applications up to 115VAC and 28VDC. With a durability rating of 100,000 cycles, it ensures long-lasting usage. Whether in industrial machinery or consumer electronics, this sealed pushbutton switch delivers precision control and peace of mind in any setting.