P8-641512C

Heilind Number:OTTP8-641512C
Manufacturer:OTTO Controls
Manufacturer Number:P8-641512C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-641512C
Series:P8
Cap Color:Black
IP Rating:IP6K8S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.187 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP8-641512C

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-641512C. Designed for reliability in demanding environments, this black button switch features an IP6K8S rating for dust and water resistance. The flat round actuator ensures easy operation, while the brass contact material with gold plating guarantees efficient electrical conductivity. With a high durability rating of 100,000 cycles, this switch is built to last. Ideal for panel mounting, it offers a current rating of 10A, suitable for both AC and DC applications. The P8 Switch, part of our Push Button Switches collection, is a must-have component for any project requiring robust and sealed switching functionality.