P8-641522A

Heilind Number:OTTP8-641522A
Manufacturer:OTTO Controls
Manufacturer Number:P8-641522A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-641522A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-641522A

Detailed Description

The P8-641522A, part of the P8 series, is a rugged and reliable pushbutton switch designed for demanding environments. Featuring a sleek black cap and case, it boasts an IP6K8S rating for dust and water resistance. This non-illuminated switch has a flat button actuator with a round shape, ensuring easy and comfortable operation. With a current rating of 10A, it offers robust performance. Gold-plated brass contacts guarantee high conductivity and durability, with a lifespan of 100,000 cycles. Suitable for panel mounting, this switch is ideal for industrial applications. Its sealed construction, thermoplastic actuator, and aluminum housing make it suitable for extreme temperatures ranging from -55°C to 85°C. The SPST-NO contact configuration and Off-(On) switch function provide reliable control. With a voltage rating of 115VAC and 28VDC, it meets the needs of various electronic systems. The P8-641522A is the epitome of quality and performance in the realm of pushbutton switches.