P8-641523A

Heilind Number:OTTP8-641523A
Manufacturer:OTTO Controls
Manufacturer Number:P8-641523A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-641523A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Orange
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-641523A

Detailed Description

The P8-641523A is a rugged and reliable pushbutton switch designed for demanding environments. With an IP6K8S rating and sealed construction, it offers protection against dust, water, and debris, making it ideal for use in industrial or outdoor settings. The button is flat, with a round shape, and features a durable thermoplastic actuator. Its SPST-NO contact configuration and gold-plated brass contacts ensure high conductivity and long-term reliability. Rated for 10A at 115VAC or 28VDC, this switch can handle high-power applications with ease. With a wide operating temperature range from -55°C to 85°C, it is suitable for use in harsh conditions. Panel mount installation and solder termination make it easy to integrate into your equipment. Whether you need a dependable switch for machinery, vehicles, or other electronic devices, the P8-641523A is up to the task.