P8-641525A

Heilind Number:OTTP8-641525A
Manufacturer:OTTO Controls
Manufacturer Number:P8-641525A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-641525A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-641525A

Detailed Description

Introducing the P8-641525A, a durable and reliable Subminiature Momentary Action Sealed Pushbutton Switch from our P8 series. Designed for efficiency, this switch features a flat green button with a round actuator shape, ensuring easy operation. With an IP6K8S rating, it offers exceptional protection against dust and water ingress. The black aluminum housing and gold-plated brass contacts guarantee longevity, with a durability rating of 100,000 cycles. Ideal for panel mounting, it has a 10A current rating and can handle up to 115VAC or 28VDC. The SPST-NO contact configuration and Off-(On) switch function provide seamless control. Operating temperature ranges from -55°C to 85°C, making it suitable for various environments. Trust in the P8-641525A for high-performance switching in industrial and commercial applications.