P8-642522A

Heilind Number:OTTP8-642522A
Manufacturer:OTTO Controls
Manufacturer Number:P8-642522A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-642522A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-642522A

Detailed Description

Introducing the P8-642522A, part of the P8 series, a high-performance pushbutton switch designed for demanding environments. With a sleek black cap and case, this switch offers IP6K8S sealing, ensuring reliable operation even in harsh conditions. The non-illuminated button, featuring a flat round actuator, provides tactile feedback for precise control. Boasting a 10A current rating and gold-plated contacts, it guarantees efficient power transmission. Its durable aluminum housing and sealed construction make it ideal for industrial applications. With a long actuator life of 100,000 cycles, this switch delivers consistent performance. Suitable for panel mounting and featuring solder termination, installation is convenient. The P8-642522A is a versatile solution for any project requiring a rugged and reliable pushbutton switch.