P8-646122A

Heilind Number:OTTP8-646122A
Manufacturer:OTTO Controls
Manufacturer Number:P8-646122A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-646122A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:ON-ON
Type:Unsealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-646122A

Detailed Description

Meet the P8 series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-646122A. Designed for reliability, this switch features a durable thermoplastic actuator with a round flat button for easy operation. Its sleek black housing and cap add a touch of sophistication, perfect for any panel mount application. With a 10A current rating and SPDT configuration, it guarantees efficient performance. Operating smoothly between -55°C to 85°C, it’s suitable for a wide range of environments. Whether in industrial machinery or consumer electronics, this switch ensures seamless functionality, tested for durability up to 100,000 cycles. Trust in its quality construction with silver-plated brass contacts and aluminum housing, offering longevity and stability. Explore the P8 series for high-quality push button switches that deliver on performance and precision.