P8-646212A

Heilind Number:OTTP8-646212A
Manufacturer:OTTO Controls
Manufacturer Number:P8-646212A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-646212A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-646212A

Detailed Description

Introducing the P8 series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-646212A. Designed for durability with a lifespan of 100,000 cycles, this black switch features a round flat button actuator made of thermoplastic. Perfect for panel mounting, it boasts an IP6K4S rating for protection against dust and moisture. With a current rating of 10A, it offers reliable performance in a wide range of applications. The SPDT contact configuration and silver-plated brass contacts ensure efficient conductivity. Operating at AC 115V and DC 28V, this switch is suitable for various voltage requirements. From industrial machinery to consumer electronics, trust in the P8 series for high-quality, long-lasting switching solutions.