P8-646222A

Heilind Number:OTTP8-646222A
Manufacturer:OTTO Controls
Manufacturer Number:P8-646222A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-646222A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-646222A

Detailed Description

Meet the P8 series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-646222A. Designed for durability with a lifespan of 100,000 cycles, this black switch features a flat round button actuator and a panel mount for easy installation. The IP6K4S rating guarantees protection against dust and water ingress, making it suitable for various environments. With a current rating of 10A, it offers reliable performance. The SPDT contact configuration and brass contact material ensure efficient electrical connections. Operating at temperatures ranging from -55°C to 85°C, and with voltage ratings of 115VAC and 28VDC, it's ideal for both AC and DC applications. Discover precision and quality in this essential component for your electronic projects.