P8-646311A

Heilind Number:OTTP8-646311A
Manufacturer:OTTO Controls
Manufacturer Number:P8-646311A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-646311A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-646311A

Detailed Description

Introducing the P8-646311A, a high-performance pushbutton switch from the P8 series. Featuring a sleek black case with a vibrant red cap, this switch is not only visually striking but also designed for durability with a 100,000-cycle rating. The SPDT contact configuration and 10A current rating ensure reliable performance in various applications. With an IP6K8S rating, it offers excellent protection against dust and water ingress, making it ideal for harsh environments. The thermoplastic actuator and aluminum housing guarantee robust construction. Panel mountable for easy installation, this subminiature momentary action switch is perfect for use in automotive, industrial, and aerospace settings. Operating smoothly between -55°C to 85°C, and with voltage ratings of 115VAC and 28VDC, it meets the demands of diverse electronic systems. Trust the P8-646311A for precision control and longevity in your projects.