P8-651215A

Heilind Number:OTTP8-651215A
Manufacturer:OTTO Controls
Manufacturer Number:P8-651215A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-651215A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Green
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-651215A

Detailed Description

Introducing the P8-651215A, a rugged and reliable Subminiature Momentary Action Sealed Pushbutton Switch from the P8 series. Boasting a durable aluminum housing with a sleek black finish, this panel-mount switch is designed for industrial applications. Featuring a flat green button with a round shape, it offers a tactile response for easy operation. With an IP6K4S rating, it ensures protection against dust and water ingress, making it suitable for harsh environments. The switch has a contact configuration of SPST-NO and a current rating of 10A, making it ideal for high-power applications. Its silver-plated brass contacts and thermoplastic actuator guarantee long-lasting performance, with a durability rating of 100,000 cycles. Operating smoothly at temperatures ranging from -55°C to 85°C, and with voltage ratings of 115VAC and 28VDC, this switch is a versatile and essential component for your machinery or equipment. Upgrade to the P8-651215A for superior quality and performance in your push-button controls.