P8-651311A

Heilind Number:OTTP8-651311A
Manufacturer:OTTO Controls
Manufacturer Number:P8-651311A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-651311A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-651311A

Detailed Description

Introducing the P8 Series Sealed Pushbutton Switch, SKU P8-651311A, designed for reliable performance in demanding environments. Featuring a vibrant Red button cap and durable Black aluminum housing, this switch is IP6K8S rated for dust and water resistance. The flat, round actuator offers a comfortable and responsive touch, while the SPST-NO contact configuration ensures precise control. With a current rating of 10A and voltage ratings of 115VAC and 28VDC, it is suitable for a wide range of applications. The thermoplastic actuator and brass contact material guarantee durability, with a lifespan of 100,000 cycles. Ideal for panel mounting with screw termination, this subminiature switch operates flawlessly in temperatures ranging from -55°C to 85°C. In summary, the P8 Series Sealed Pushbutton Switch is a high-quality component that combines performance, longevity, and environmental resilience.