P8-651313A

Heilind Number:OTTP8-651313A
Manufacturer:OTTO Controls
Manufacturer Number:P8-651313A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-651313A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Orange
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-651313A

Detailed Description

The P8 series P8-651313A Pushbutton Switch is a high-performance component designed for critical applications. With an IP6K8S rating, it offers exceptional sealing against environmental elements, making it ideal for use in demanding industrial settings. The switch features a durable aluminum housing with a sleek black finish and an orange flat round button actuator, ensuring both ruggedness and ease of use. Its SPST-NO contact configuration and 10A current rating guarantee reliable performance. Suitable for panel mounting, it is easy to integrate into control systems. With a lifespan of 100,000 cycles and a wide operating temperature range from -55°C to 85°C, this switch is built to withstand tough conditions. Whether in automotive, aerospace, or marine environments, the P8-651313A is a trusted solution for momentary action switching needs.