P8-651314A

Heilind Number:OTTP8-651314A
Manufacturer:OTTO Controls
Manufacturer Number:P8-651314A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-651314A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-651314A

Detailed Description

Introducing the P8-651314A, from the P8 series. This pushbutton switch features a durable design with a yellow button cap and a black aluminum housing, perfect for demanding environments. With an IP6K8S rating, it offers reliable sealing against dust and moisture. The SPST-NO contact configuration, along with a 10 A current rating, ensures efficient performance. Suitable for panel mounting, its thermoplastic actuator and silver-plated brass contacts guarantee longevity, with a durability rating of 100,000 cycles. Operating between -55°C to 85°C, and compatible with both 115 VAC and 28 VDC, this switch is versatile and dependable. Ideal for industrial applications, the P8-651314A is a high-quality solution for your switching needs.