P8-661312A

Heilind Number:OTTP8-661312A
Manufacturer:OTTO Controls
Manufacturer Number:P8-661312A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-661312A
Series:P8
Cap Color:Black
IP Rating:IP6K8S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Quick Connect
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP8-661312A

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch with SKU P8-661312A. Designed for reliability and durability, this switch features a black button actuator and a black aluminum housing. With an IP6K8S rating, it ensures protection against dust and water ingress, making it ideal for demanding environments. The SPST-NO contact configuration, along with a 10A current rating for AC and 28VDC voltage rating, guarantees efficient performance. Its quick connect termination and panel mount installation offer ease of use. With a long lifespan of 100,000 cycles, this switch is suitable for various applications, from industrial machinery to automotive systems. Operating smoothly in temperatures ranging from -55°C to 85°C, it is a dependable choice for critical operations. Upgrade to the P8 Series for high-quality, sealed pushbutton functionality.