P8-661312C

Heilind Number:OTTP8-661312C
Manufacturer:OTTO Controls
Manufacturer Number:P8-661312C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-661312C
Series:P8
Cap Color:Black
IP Rating:IP6K8S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.187 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Quick Connect
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP8-661312C

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-661312C. This high-performance switch features a durable black aluminum housing with a panel mount design, ensuring reliable operation in various environments. With an IP6K8S rating, it offers excellent protection against dust and water ingress. The flat black button actuator, made of thermoplastic, guarantees comfortable and precise operation. Rated for 10A at 115VAC and 28VDC, this switch is suitable for a wide range of applications. Its SPST-NO contact configuration and silver-plated brass contacts ensure efficient and long-lasting performance. Meeting stringent quality standards, it boasts a 100,000 cycle durability rating. From industrial machinery to automotive controls, the P8 Series switch is the perfect choice for demanding environments.