P8-661322A

Heilind Number:OTTP8-661322A
Manufacturer:OTTO Controls
Manufacturer Number:P8-661322A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-661322A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-661322A

Detailed Description

The P8-661322A Push Button Switch from the P8 series is a durable and reliable component designed for demanding environments. Featuring a sleek black cap and case, it offers a sophisticated look while boasting an IP6K8S rating for exceptional protection against dust and water ingress. The non-illuminated switch with a flat round button actuator is perfect for applications where tactile feedback is essential. With a high current rating of 10A and silver contact plating, it ensures efficient and reliable performance. The switch is panel mountable and has quick connect terminations for easy installation. Its sealed construction, made of aluminum housing and thermoplastic actuator, guarantees longevity even in harsh conditions. Operating within a wide temperature range from -55°C to 85°C, and with a durability rating of 100,000 cycles, this switch is suitable for various industrial and automotive applications. Whether it's in a control panel or dashboard, the P8-661322A excels in providing seamless and responsive switching functionality.