P8-711112C

Heilind Number:OTTP8-711112C
Manufacturer:OTTO Controls
Manufacturer Number:P8-711112C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-711112C
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Unsealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-711112C

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-711112C. This high-quality switch features a durable aluminum housing with a sleek silver case and a black button, perfect for panel mount installations. With a non-illuminated design, it offers reliable performance in various applications. The flat round button, crafted from thermoplastic, ensures comfortable actuation. Rated for 10A current and boasting a contact configuration of SPST-NO, this switch guarantees efficient operation. Its silver contact plating and brass contact material enhance conductivity and longevity, with a durability rating of 100,000 cycles. Suitable for both AC and DC circuits, it has voltage ratings of 115VAC and 28VDC. Operating smoothly in temperatures ranging from -55°C to 85°C, this pushbutton switch is ideal for demanding environments. Explore its versatility in the Push Button Switches category.