P8-711212A

Heilind Number:OTTP8-711212A
Manufacturer:OTTO Controls
Manufacturer Number:P8-711212A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-711212A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-711212A

Detailed Description

The P8-711212A Subminiature Momentary Action Sealed Pushbutton Switch, part of the P8 series, boasts a durable design perfect for demanding environments. With a sleek black cap and silver aluminum case, it offers both style and functionality. Featuring a non-illuminated round button actuator and a high IP6K4S rating, this switch ensures reliable performance even in harsh conditions. The SPST-NO contact configuration with silver contacts guarantees efficient conductivity, while the 10A current rating and 115VAC/28VDC voltage ratings make it suitable for various applications. Ideal for panel mounting, its thermoplastic actuator and solder termination type provide ease of installation. With a lifespan of 100,000 cycles and operating temperatures ranging from -55°C to 85°C, the P8-711212A is a dependable choice for industrial and commercial settings.