P8-711218A

Heilind Number:OTTP8-711218A
Manufacturer:OTTO Controls
Manufacturer Number:P8-711218A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-711218A
Series:P8
Cap Color:Gray
IP Rating:IP6K4S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP8-711218A

Detailed Description

The P8-711218A Pushbutton Switch, part of the P8 series, boasts a durable construction with an IP6K4S ingress protection rating, making it ideal for demanding environments. Featuring a flat round button actuator in gray and silver tones, this non-illuminated switch offers reliable performance with a 10A current rating and brass contact material. The SPST-NO contact configuration ensures seamless operation in off-(on) functions. Panel mountable with solder termination, it guarantees secure installation. With a high durability rating of 100,000 cycles and a wide temperature range from -55°C to 85°C, this sealed pushbutton switch is a dependable choice for various industrial applications.