P8-711221A

Heilind Number:OTTP8-711221A
Manufacturer:OTTO Controls
Manufacturer Number:P8-711221A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-711221A
Series:P8
Cap Color:Red
IP Rating:IP6K4S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP8-711221A

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch with SKU P8-711221A. This high-quality switch features a durable construction, with a thermoplastic actuator and aluminum housing, ensuring reliability in various environments. The red button (Flat) with a round shape adds a sleek touch to any panel. With an IP6K4S rating, it offers protection against dust and water ingress, making it ideal for industrial applications. The SPST-NO contact configuration and 10A current rating guarantee efficient performance. Operating between -55°C to 85°C, it's suitable for use in a wide temperature range. Whether for commercial or industrial use, this pushbutton switch delivers long-lasting durability with a lifespan of 100,000 cycles. Upgrade your control systems with this robust and versatile component.