P8-711312A

Heilind Number:OTTP8-711312A
Manufacturer:OTTO Controls
Manufacturer Number:P8-711312A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-711312A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-711312A

Detailed Description

The Subminiature Momentary Action Sealed Pushbutton Switch, part of the P8 series, SKU P8-711312A, is a reliable and durable component essential for various electronic applications. With a sleek black button and silver aluminum casing, it offers a professional look while ensuring IP6K8S waterproof and dustproof protection. Featuring a flat round button design made of thermoplastic, it guarantees smooth actuation with a 10A current rating. The brass contact material and silver plating provide excellent conductivity, while the SPST-NO contact configuration offers versatile functionality. Ideal for panel mounting with solder termination, this switch operates flawlessly in temperatures ranging from -55 °C to 85 °C, making it suitable for a wide range of environments. With a high durability rating of 100,000 cycles and voltage ratings of 115 VAC and 28 VDC, it meets stringent performance standards. Perfect for demanding industrial, automotive, and aerospace applications, this pushbutton switch ensures reliable operation in critical systems.