P8-711322A

Heilind Number:OTTP8-711322A
Manufacturer:OTTO Controls
Manufacturer Number:P8-711322A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-711322A
Series:P8
Cap Color:Black
IP Rating:IP6K8S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP8-711322A

Detailed Description

Introducing the P8-711322A, a rugged and reliable subminiature momentary action sealed pushbutton switch from the P8 series. Designed for demanding environments, this switch features a sleek black button with a round flat actuator, ensuring easy operation. With an IP6K8S rating, it offers superior protection against dust and water ingress. The durable construction, with an aluminum housing and thermoplastic actuator, guarantees longevity, rated for 100,000 cycles. Ideal for panel mounting, it boasts a 10A current rating and SPST-NO contact configuration, suitable for a wide range of applications. Operating smoothly from -55°C to 85°C, and with voltage ratings of 115VAC and 28VDC, it's a versatile choice for industrial and commercial use. Upgrade your control systems with the P8-711322A and experience precision and durability in every press.