P8-711511G

Heilind Number:OTTP8-711511G
Manufacturer:OTTO Controls
Manufacturer Number:P8-711511G
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-711511G
Series:P8
Cap Color:Red
IP Rating:IP6K8S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP8-711511G

Detailed Description

Introducing the P8-711511G, a high-performance subminiature momentary action sealed pushbutton switch that guarantees reliable operation in demanding environments. Featuring a durable aluminum housing with a sleek silver case and a vibrant red cap, this switch is not only robust but also visually striking. Ideal for panel mounting, it boasts an IP6K8S rating, ensuring protection against dust and water ingress. The flat round button actuator, made of thermoplastic, offers a comfortable touch with a precise .25-inch length. With a gold-plated brass contact material and a 10A current rating, it guarantees efficient conductivity. The SPST-NO configuration and off-(on) switch function make it versatile for various applications. Tested for durability with a rating of 100,000 cycles, it offers long-lasting performance. Suitable for both AC and DC circuits with voltage ratings of 115V and 28V respectively, this switch is a reliable choice for industrial and commercial use.