P8-711512C

Heilind Number:OTTP8-711512C
Manufacturer:OTTO Controls
Manufacturer Number:P8-711512C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-711512C
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-711512C

Detailed Description

The P8-711512C is a high-performance pushbutton switch designed for durable and reliable operation in demanding environments. Featuring a sleek black cap and a silver case, this switch is both visually appealing and rugged. With an IP6K8S rating, it offers superior protection against dust and water ingress. The non-illuminated button, made of thermoplastic, provides a comfortable and responsive interface. Gold-plated contacts ensure excellent conductivity, while the brass contact material guarantees long-lasting performance. Perfect for panel mounting, this switch has a flat round actuator with a 0.25-inch length, ideal for easy actuation. Boasting a current rating of 10A, it can handle high-power applications with ease. The SPST-NO contact configuration and Off-(On) switch function make it suitable for a wide range of uses. Whether in industrial machinery or automotive systems, the P8-711512C excels in both performance and durability.