P8-711522A

Heilind Number:OTTP8-711522A
Manufacturer:OTTO Controls
Manufacturer Number:P8-711522A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-711522A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-711522A

Detailed Description

Introducing the P8-711522A, a sleek and reliable Subminiature Momentary Action Sealed Pushbutton Switch from our P8 series. Featuring a Black cap and Silver case, this durable switch is designed for Panel Mount installation. With an IP6K8S rating, it ensures protection against dust and water ingress, making it ideal for various applications. The Button (Flat) actuator with a Round shape offers easy operation, while the Off-(On) switch function provides efficient control. With a current rating of 10A, brass contact material plated with gold, and a lifespan of 100,000 cycles, this switch guarantees long-term performance. Suitable for both AC and DC circuits, it operates at temperatures ranging from -55°C to 85°C. Trust in the P8711522A for seamless functionality in demanding environments.