P8-721311A

Heilind Number:OTTP8-721311A
Manufacturer:OTTO Controls
Manufacturer Number:P8-721311A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-721311A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-721311A

Detailed Description

The P8-721311A from our P8 series is a high-performance subminiature momentary action sealed pushbutton switch designed for durability and reliability. Featuring a sleek silver case with a vibrant red button, this switch is not only aesthetically pleasing but also functional, with an IP6K8S rating for protection against dust and water ingress. The flat round button, made of thermoplastic, offers a comfortable actuation experience. With a contact rating of 10A, it guarantees efficient performance. Ideal for panel mounting, it ensures a secure fit. The SPST-NO contact configuration and off-(on) switch function make it suitable for various applications. Operating at temperatures ranging from -55°C to 85°C, and with a voltage rating of 115VAC/28VDC, it is versatile and reliable. With a durability rating of 100,000 cycles, this switch is built to last. Explore the P8-721311A for a premium pushbutton switch experience in the hi-rel category.