P8-726311A

Heilind Number:OTTP8-726311A
Manufacturer:OTTO Controls
Manufacturer Number:P8-726311A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-726311A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-726311A

Detailed Description

Introducing the P8-726311A, a subminiature momentary action sealed pushbutton switch from the P8 series. With a striking red cap and durable silver case, this switch is designed for reliable performance in demanding environments. Featuring an IP6K8S rating, it offers protection against dust and water ingress. The flat round button actuator, made of thermoplastic, ensures comfortable operation. With a current rating of 10A, contact plating in silver, and a contact material of brass, this switch guarantees efficient electrical connectivity. Panel mountable with screw termination, it's ideal for various applications. The SPDT contact configuration, along with a voltage rating of 115VAC and 28VDC, caters to versatile needs. Operating between -55°C to 85°C, and with a durability rating of 100,000 cycles, this switch combines robustness with precision. Perfect for industrial, automotive, and aerospace use, it's a dependable component for critical systems. Experience quality engineering with the P8-726311A pushbutton switch.