P8-731312A

Heilind Number:OTTP8-731312A
Manufacturer:OTTO Controls
Manufacturer Number:P8-731312A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-731312A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-731312A

Detailed Description

Meet the P8 series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-731312A. Designed for durability with a lifespan of 100,000 cycles, this switch boasts a sleek silver case and a black button actuator. Perfect for panel mounting, it features a flat round actuator shape and quick connect termination. With an IP6K8S rating, it guarantees protection against dust and water ingress, making it ideal for a wide range of applications. The switch offers a reliable contact configuration of SPST-NO, with a current rating of 10A and voltage ratings of 115VAC and 28VDC. Crafted from high-quality materials including aluminum housing and brass contact plating, it ensures long-lasting performance even in harsh environments. Operating smoothly from -55°C to 85°C, it is suitable for use in various industries. Upgrade your equipment with this versatile and efficient pushbutton switch.