P8-736311A

Heilind Number:OTTP8-736311A
Manufacturer:OTTO Controls
Manufacturer Number:P8-736311A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-736311A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-736311A

Detailed Description

The P8-736311A Push Button Switch, part of the P8 series, is a compact yet robust component designed for demanding applications. Featuring a durable aluminum housing with a sleek silver case, this switch is built to withstand harsh environments. The red flat button actuator, made of high-quality thermoplastic, offers a comfortable and responsive user experience. With an IP6K8S rating for dust and water resistance, along with a wide operating temperature range from -55°C to 85°C, this switch ensures reliable performance in diverse conditions. The SPDT contact configuration, rated for 10A at 115VAC and 28VDC, allows for versatile connectivity options. Ideal for panel mounting, with quick connect termination, this sealed pushbutton switch is perfect for industrial, automotive, and marine applications where durability and performance are paramount. Trust the P8-736311A for dependable operation, backed by a 100,000-cycle durability rating.