P8-741112G

Heilind Number:OTTP8-741112G
Manufacturer:OTTO Controls
Manufacturer Number:P8-741112G
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-741112G
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-741112G

Detailed Description

The P8-741112G is a reliable and durable Subminiature Momentary Action Sealed Pushbutton Switch designed for high-performance applications. Featuring a sleek black exterior with a flat round button actuator, this switch ensures easy operation. With an IP6K4S rating, it offers excellent protection against dust and water ingress. The contact plating of silver and brass construction guarantee efficient conductivity and longevity, even in demanding environments. Suitable for panel mounting with solder termination, it is ideal for various electronic systems. With a current rating of 10A and voltage ratings of 115VAC and 28VDC, this switch is versatile and efficient. Its wide operating temperature range (-55°C to 85°C) and durability rating of 100,000 cycles make it a dependable choice for industrial and commercial use. Upgrade your control system with the P8 series Pushbutton Switch.