P8-741211A

Heilind Number:OTTP8-741211A
Manufacturer:OTTO Controls
Manufacturer Number:P8-741211A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-741211A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-741211A

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-741211A, a reliable and durable component for your electronic systems. With a sleek black aluminum case and a vibrant red cap, this switch not only looks professional but also boasts IP6K4S ingress protection, making it suitable for harsh environments. The button actuator, made of thermoplastic, offers a comfortable and responsive touch, while the silver-plated brass contacts ensure efficient electrical conductivity. Rated for 10A at 115VAC and 28VDC, with a lifespan of 100,000 cycles, this SPST-NO switch guarantees long-term performance. Whether for industrial machinery, automotive applications, or aerospace systems, the P8 Series is the ideal choice for critical operations.