P8-741311C

Heilind Number:OTTP8-741311C
Manufacturer:OTTO Controls
Manufacturer Number:P8-741311C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-741311C
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-741311C

Detailed Description

Introducing the P8 Series Sealed Pushbutton Switch, SKU P8-741311C. This high-performance switch features a durable aluminum housing in sleek black, with a vibrant red flat round button for easy actuation. Boasting an IP6K8S rating, it ensures reliable operation in harsh environments. The SPST-NO contact configuration, with silver-plated brass contacts, guarantees efficient conductivity. Ideal for panel mounting, it has a 10A current rating and is suitable for both AC (115V) and DC (28V) applications. With a contact material of brass and contact plating of silver, this switch offers a long lifespan of 100,000 cycles. From industrial machinery to automotive controls, the P8 Series is the perfect choice for demanding applications.