P8-741322A

Heilind Number:OTTP8-741322A
Manufacturer:OTTO Controls
Manufacturer Number:P8-741322A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-741322A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-741322A

Detailed Description

Introducing the P8-741322A, a sleek and reliable pushbutton switch that sets the standard for performance. Part of the P8 series, this switch features a durable black housing with an IP6K8S rating, ensuring protection against dust and water ingress. The non-illuminated flat button with a round shape offers a comfortable actuation experience. With a contact rating of 10A and a contact configuration of SPST-NO, it guarantees efficient operation. Its sealed construction, made of aluminum and thermoplastic, and solder termination type make it ideal for harsh environments. Delivering a high durability rating of 100,000 cycles, along with a wide operating temperature range from -55°C to 85°C, it proves its reliability in various applications. Whether for industrial machinery or automotive systems, this switch excels in performance. Upgrade to the P8-741322A for seamless and efficient control.