P8-741325D

Heilind Number:OTTP8-741325D
Manufacturer:OTTO Controls
Manufacturer Number:P8-741325D
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-741325D
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-741325D

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch ( P8-741325D). Designed for durability with a lifespan of 100,000 cycles, this switch is perfect for demanding environments. Featuring a green button actuator made of thermoplastic and a black aluminum housing, it offers reliable performance. With an IP6K8S rating, it is dust-tight and waterproof, ensuring protection in harsh conditions. The SPST-NO contact configuration and 10A current rating make it suitable for various applications. Operating at temperatures ranging from -55°C to 85°C, it is versatile and dependable. Panel mountable and solder terminated, installation is convenient. Whether for industrial machinery or automotive controls, this non-illuminated pushbutton switch guarantees precision and longevity. Elevate your equipment with the P8-741325D.