P8-741411C

Heilind Number:OTTP8-741411C
Manufacturer:OTTO Controls
Manufacturer Number:P8-741411C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-741411C
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-741411C

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch with SKU P8-741411C. This durable switch features a sleek black aluminum case with a vibrant red button, perfect for panel mounting applications. The flat round button design offers a comfortable actuation experience, while the gold-plated brass contacts ensure reliable performance. With an IP6K4S rating, this switch is resistant to dust and moisture, making it ideal for use in various environments. Operating at a maximum temperature of 85°C and a minimum of -55°C, it guarantees functionality even in extreme conditions. Rated for 100,000 cycles, it offers long-lasting durability. The SPST-NO contact configuration with a 10A current rating for AC and 28VDC voltage rating ensures efficient power control. Suitable for a wide range of applications, especially those requiring a sealed and reliable pushbutton switch. Upgrade to the P8 Series for premium quality and performance.