P8-741412C

Heilind Number:OTTP8-741412C
Manufacturer:OTTO Controls
Manufacturer Number:P8-741412C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-741412C
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-741412C

Detailed Description

Introducing the P8-741412C, a high-performance pushbutton switch designed for durability and reliability in demanding environments. Part of the P8 series, this switch features a sleek black design with IP6K4S sealing for protection against dust and moisture. The flat round button actuator, made of thermoplastic, offers a comfortable and responsive interface. With a current rating of 10A, gold-plated brass contacts, and a contact configuration of SPST-NO, it ensures efficient and secure electrical connections. Ideal for panel mounting, the switch is suitable for a wide range of applications. With a voltage rating of 115VAC and 28VDC, it can handle both AC and DC power systems. Operating smoothly in temperatures ranging from -55°C to 85°C, it guarantees consistent performance even in extreme conditions. Trust the P8-741412C for long-lasting, precision switching in industrial and commercial settings.