P8-741416C

Heilind Number:OTTP8-741416C
Manufacturer:OTTO Controls
Manufacturer Number:P8-741416C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-741416C
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-741416C

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch ( P8-741416C). Designed with precision and durability in mind, this button features a round flat actuator with a blue cap, housed in a sleek black aluminum casing for optimal performance. With an IP6K4S rating, it ensures reliable operation even in harsh environments. The gold-plated brass contacts guarantee efficient conductivity, while the 10A current rating and SPST-NO configuration offer versatility in usage. Whether for panel mounting or solder termination, this switch is easy to install. Operating between -55°C to 85°C and rated for 100,000 cycles, it's a dependable choice for various applications. Suitable for both AC (115 VAC) and DC (28 VDC) systems, it's the ideal solution for your switching needs. Explore the reliability and quality of the P8 Series today.