P8-741511C

Heilind Number:OTTP8-741511C
Manufacturer:OTTO Controls
Manufacturer Number:P8-741511C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-741511C
Series:P8
Cap Color:Red
IP Rating:IP6K8S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP8-741511C

Detailed Description

Introducing the P8-741511C, part of the P8 series, a high-performance pushbutton switch designed for demanding environments. With a durable aluminum housing and IP6K8S sealing, this switch ensures reliable operation even in harsh conditions. The red button with a flat round actuator offers a comfortable pressing experience. Featuring a SPST-NO contact configuration and gold-plated brass contacts, it guarantees a stable electrical connection with a current rating of 10A. Ideal for panel mounting, this switch is perfect for industrial applications. With a wide operating temperature range from -55°C to 85°C, it is suitable for use in a variety of settings. Trust in the P8 series for quality, durability, and performance.