P8-741511D

Heilind Number:OTTP8-741511D
Manufacturer:OTTO Controls
Manufacturer Number:P8-741511D
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-741511D
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-741511D

Detailed Description

Introducing the P8 Series Sealed Pushbutton Switch ( P8-741511D), a high-performance component designed for durability and reliability in demanding environments. With a sleek black aluminum case and a vibrant red dome button, this switch not only offers a stylish design but also boasts an IP6K8S rating for superior protection against dust and water ingress. The SPST-NO contact configuration, featuring gold-plated brass contacts, ensures efficient conductivity and a long lifespan of up to 100,000 cycles. Operating at temperatures ranging from -55°C to 85°C, and with voltage ratings of 115VAC and 28VDC, this switch is suitable for a wide range of applications. Panel mount installation and solder termination make it easy to integrate into your system. Trust in the P8 Series for robust performance in industrial, automotive, and aerospace settings.