P8-741511G

Heilind Number:OTTP8-741511G
Manufacturer:OTTO Controls
Manufacturer Number:P8-741511G
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-741511G
Series:P8
Cap Color:Red
IP Rating:IP6K8S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP8-741511G

Detailed Description

The P8 Series Subminiature Momentary Action Sealed Pushbutton Switch ( P8-741511G) ensures reliable performance in rugged environments. Featuring a durable aluminum housing with black casing and a red flat round button actuator, this panel mount switch is designed for long-lasting use. With an IP6K8S rating, it offers protection against dust and water ingress. The gold-plated brass contacts provide efficient conductivity, while the thermoplastic actuator material guarantees smooth operation. Rated for 10A at 115VAC and 28VDC, it is suitable for a variety of applications. Operating temperature ranges from -55°C to 85°C, ensuring functionality in extreme conditions. With a SPST-NO configuration and Off-(On) switch function, it is ideal for momentary control. The P8 Series switch, part of the Push Button Switches category, offers a high durability rating of 100,000 cycles, making it a dependable component in industrial and commercial settings.