P8-741512G

Heilind Number:OTTP8-741512G
Manufacturer:OTTO Controls
Manufacturer Number:P8-741512G
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-741512G
Series:P8
Cap Color:Black
IP Rating:IP6K8S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP8-741512G

Detailed Description

The P8 series black pushbutton switch with SKU P8-741512G is a high-quality, subminiature momentary action sealed switch designed for reliable performance in demanding environments. Featuring a durable aluminum housing and a thermoplastic actuator, this switch is built to last, with a durability rating of 100,000 cycles. The gold-plated brass contacts ensure efficient conductivity, while the SPST-NO contact configuration offers versatility in circuit control. With a current rating of 10A, voltage ratings of 115VAC and 28VDC, and an IP6K8S ingress protection rating, this switch is suitable for a wide range of applications. Whether used in industrial machinery, automotive systems, or consumer electronics, the P8 pushbutton switch guarantees long-lasting, dependable operation even in extreme temperatures ranging from -55°C to 85°C. Its panel mount design and solder termination make installation easy and secure. Illuminate your control panels with this high-performance pushbutton switch, the ideal choice for critical applications.