P8-741518G

Heilind Number:OTTP8-741518G
Manufacturer:OTTO Controls
Manufacturer Number:P8-741518G
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-741518G
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-741518G

Detailed Description

Introducing the P8-741518G, a rugged and reliable pushbutton switch designed for demanding environments. With its IP6K8S rating, this switch offers exceptional protection against dust and water ingress. The durable aluminum housing and thermoplastic actuator ensure long-lasting performance even in harsh conditions. Featuring a flat button actuator with a round shape, this switch provides a comfortable and easy-to-use interface. The gold-plated brass contacts guarantee high conductivity and reliability, with a current rating of 10A. Whether you're in need of a panel-mounted switch for industrial machinery or a component for outdoor equipment, the P8 series pushbutton switch is the perfect choice. With a contact configuration of SPST-NO and a momentary action switch function, it's ideal for applications where a temporary connection is required. Operating at temperatures ranging from -55°C to 85°C, this switch is suitable for a wide range of environments. Trust in the P8 series for quality, durability, and performance.