P8-741519G

Heilind Number:OTTP8-741519G
Manufacturer:OTTO Controls
Manufacturer Number:P8-741519G
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-741519G
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-741519G

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-741519G. This durable and reliable switch features a white button cap with a round flat actuator, ideal for panel mounting. With an IP6K8S rating, it ensures protection against dust and water ingress, making it suitable for various environments. The contact plating of gold and brass construction guarantee efficient conductivity. Operating at 115VAC and 28VDC, with a current rating of 10A, it offers versatile functionality. The SPST-NO contact configuration and off-(on) switch function provide precise control. With a temperature range from -55°C to 85°C, this switch is designed for performance in extreme conditions. Perfect for applications in aerospace, defense, and industrial sectors, the P8741519G is a high-quality component that meets stringent standards.