P8-741622F

Heilind Number:OTTP8-741622F
Manufacturer:OTTO Controls
Manufacturer Number:P8-741622F
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-741622F
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-741622F

Detailed Description

Introducing the P8 Series Sealed Pushbutton Switch, P8-741622F. This high-performance switch features a durable black aluminum housing and a sealed design for reliable operation in various environments. The button actuator, made of thermoplastic, offers a comfortable round shape with a dome for easy tactile feedback. With an Off-(On) switch function and SPST-NO contact configuration, it guarantees precise control. The silver-plated brass contacts ensure efficient power transfer with a 10A current rating. Rated for 100,000 cycles of durability, this switch is built to last. Operating at temperatures ranging from -55°C to 85°C, it provides reliable performance even in harsh conditions. Suitable for panel mounting with solder termination, it is ideal for a wide range of applications, especially where IP-rated protection is essential. Trust the P8 Series for quality and longevity in your switch needs.