P8-746312E

Heilind Number:OTTP8-746312E
Manufacturer:OTTO Controls
Manufacturer Number:P8-746312E
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-746312E
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-746312E

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-746312E. This high-performance switch features a durable construction with an aluminum housing and thermoplastic actuator, ensuring reliability in various environments. With an IP6K8S rating, it offers excellent protection against dust and water ingress. The black button actuator, with a flat and round shape, provides comfortable operation. Rated for 10A at 115VAC and 28VDC, it is suitable for a wide range of applications. The SPDT contact configuration and brass contact material guarantee efficient conductivity. Ideal for panel mounting, it boasts a 100,000-cycle durability rating. From industrial machinery to automotive electronics, this pushbutton switch is a versatile and dependable choice.